text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2504N.TCT

RCLAMP Series RailClamp® 18 V 3.8 pF TVS Diode Array SMT - SLP-2626P10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Semtech RCLAMP2504N.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Standoff Voltage: 2.5V
Capacitance: 2pF to 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-2626P10
Mounting Method: Surface Mount
Features & Applications

A RailClamp is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and Lightning.

The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines.

Features:

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20μs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects up to four I/O lines
  • Low capacitance (<5pF) for high-speed interfaces
  • Low leakage current and clamping voltage
  • Low operating voltage: 2.5V and 3.3V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0
  • 10/100/1000 Ethernet
  • Digital Visual Interface (DVI)
  • T1/E1 Secondary Protection
  • T3/E3 Secondary Protection
  • Analog Video
Pricing Section
Global Stock:
354,000
USA:
276,000
Germany (Online Only):
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
3,000+
$0.80
Product Variant Information section