RCLAMP0531TQTCT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0531TQTCT

RCLAMP053: 6 V 4 A Ultra-Low Capacitance Rclamp 1-Line ESD Protection-SLP1006P2T

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Semtech RCLAMP0531TQTCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 0.85pF
Operating Temp Range: -40°C to +125°C
Rated Power: 80W
Leakage Current: 4A
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP1006P2T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section