Manufacturer Part #
PGB2010402KRHF
PGB2 Series 40 V 0.07 pF Bi-Direction 0402 SMT PulseGuard® ESD Suppressor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse PGB2010402KRHF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse PGB2010402KRHF - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 40V |
Capacitance: | 0.07pF |
Operating Temp Range: | -65°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
The PGB2010402KRHF is a Part of PGB2 Series, PulseGuard® Lead-Free 0402 Surface Mount Polymeric ESD Suppressors
Features:
- Low device capacitance in the range of 0.07 pF
- Low trigger voltage at 150 V (measured by 500 V TLP method)
- Low clamp voltage at 40 V
- Halogen free, Lead free, RoHS compliant
Applications:
- Consumer Electronics (with high frequency data input and output)
- High Data Rate Connectivity
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.44
20
$0.40
150
$0.37
1,000
$0.35
5,000+
$0.325
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.30 / Stock: 70,000 Qty: 10,000+$0.30 Stock: 70,000
- Reel Qty: 10,000+ / Web Price: $0.325 / Stock: 0 Qty: 10,000+$0.325 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.30 / Stock: 0 Qty: 10,000+$0.30 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.325 / Stock: 0 Qty: 10,000+$0.325 Stock: 0
Package Qty:
10000 per
Mounting Method:
Surface Mount