text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010603NRHF

PGB1 Series 24 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Littelfuse PGB1010603NRHF - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Standoff Voltage: 24V
Operating Temp Range: -65°C to +125°C
Leakage Current: 1nA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.197
15,000
$0.196
20,000+
$0.194
Product Variant Information section