text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010603MRHF

PGB1 Series 24 V 0.06 pF Bi-Directional 0603 PulseGuard® ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Littelfuse PGB1010603MRHF - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Standoff Voltage: 24V
Operating Temp Range: -65°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$199.00
USD
Quantity
Unit Price
1,000
$0.199
3,000
$0.195
4,000
$0.194
10,000
$0.191
15,000+
$0.187
Product Variant Information section