
Manufacturer Part #
PGB1010603MR
PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
Product Specification Section
Littelfuse PGB1010603MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse PGB1010603MR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 150V |
Capacitance: | 0.06pF |
Operating Temp Range: | -65°C to +125°C |
ESD Voltage-Max: | ±15kV |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.73
10
$0.64
40
$0.58
150
$0.525
500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount