PGB1010402KR in Reel by Littelfuse | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010402KR

PGB1 Series 250 V 0.04 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Littelfuse PGB1010402KR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 250V
Capacitance: 0.04pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900,000
USA:
900,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,350.00
USD
Quantity
Unit Price
10,000+
$0.235