Manufacturer Part #
PESD4USB5U-TBSAX
PESD4USB5U: 9 V 0.5 pF 7 A ESD Protection for High-Speed Interface - DFN2510D-10
Product Specification Section
Nexperia PESD4USB5U-TBSAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD4USB5U-TBSAX - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 3.5V |
Breakdown Voltage-Max: | 9V |
Capacitance: | 0.5pF |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
10,000
$0.107
20,000
$0.105
30,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount