text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD4USB5B-TBSAX

PESD4USB5B: 9 V 0.3 pF 7 A ESD Protection for High-Speed Interface - DFN2510D-10

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD4USB5B-TBSAX - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 5.5V
Breakdown Voltage-Max: 9V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,130.00
USD
Quantity
Unit Price
10,000
$0.113
20,000
$0.112
30,000+
$0.11
Product Variant Information section