text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3U1UA,115

PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD3V3U1UA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 4.5V
Capacitance: 2.6pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
1,026,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.80
USD
Quantity
Unit Price
3,000
$0.0536
9,000
$0.0522
15,000
$0.0516
30,000
$0.0508
60,000+
$0.0495