Manufacturer Part #
PESD3V3U1UA,115
PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323
Product Specification Section
Nexperia PESD3V3U1UA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD3V3U1UA,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 6.8V |
Breakdown Voltage-Min: | 4.5V |
Capacitance: | 2.6pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.057
9,000
$0.0556
15,000
$0.055
30,000
$0.0541
60,000+
$0.0527
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount