Manufacturer Part #
PESD24VS1UB,115
PESD Series 70 V 23 pF SMT Uni-Directional ESD Protection Diode - SOD-523
Product Specification Section
Nexperia PESD24VS1UB,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD24VS1UB,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 70V |
Breakdown Voltage-Max: | 27.5V |
Breakdown Voltage-Min: | 26.5V |
Standoff Voltage: | 24V |
Capacitance: | 23pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | 23kV |
Leakage Current: | 50nA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
30,000
$0.0248
60,000
$0.0244
120,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount