text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD15VL1BA,115

PESD15VL Series 44 V 16 pF Low Capacitance ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD15VL1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 44V
Breakdown Voltage-Max: 20.3V
Breakdown Voltage-Min: 17.1V
Standoff Voltage: 15V
Capacitance: 16pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±23kV
Peak Output Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The PESD15VL1BA,115 is a part of PESD15 series ESD protection array. It has an operating temperature ranging from - 65 °C to 150 °C and is availabl in SOD-323 package.

Bidirectional ElectroStatic Discharge protection diodes in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features:

  • Bidirectional ESD protection of one line
  • ESD protection > 23 kV
  • Max. peak pulse power: Ppp = 500 W
  • IEC 61000-4-2, level 4 (ESD)
  • Low clamping voltage: V(CL)R = 26 V
  • IEC 61000-4-5 (surge); Ipp = 18 A
  • Ultra low leakage current: IRM < 0.09 mA
  • Very small SMD plastic package

Applications:

  • Computers and peripherals
  • Data lines
  • Communication systems
  • CAN bus protection
  • Audio and video equipment

View the complete PESD15 series of ESD protection array

Pricing Section
Global Stock:
471,000
Germany (Online Only):
471,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$129.90
USD
Quantity
Unit Price
3,000
$0.0433
9,000
$0.0423
15,000
$0.0418
45,000
$0.0408
75,000+
$0.0399