
Manufacturer Part #
NUP2105LT1G
NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
Product Specification Section
onsemi NUP2105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUP2105LT1G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 44V |
Breakdown Voltage-Max: | 32V |
Capacitance: | 30pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
153,000
USA:
153,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0828
6,000
$0.0814
12,000
$0.0801
15,000
$0.0796
45,000+
$0.077
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0828 / Stock: 1,641,000 Qty: 3,000+$0.0828 Stock: 1,641,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0828 / Stock: 153,000 Qty: 3,000+$0.0828 Stock: 153,000
- Reel Qty: 3,000+ / Unit Price: $0.0828 / Stock: 747,000 Qty: 3,000+$0.0828 Stock: 747,000
- Reel Qty: 3,000+ / Unit Price: $0.0828 / Stock: 480,000 Qty: 3,000+$0.0828 Stock: 480,000
- Reel Qty: 3,000+ / Unit Price: $0.0828 / Stock: 15,000 Qty: 3,000+$0.0828 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.0828 / Stock: 735,000 Qty: 3,000+$0.0828 Stock: 735,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount