text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP1301,215

NUP1301 Series 0.6 pF Uni-Directional ESD Protection Array - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Nexperia NUP1301,215 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 100V
Capacitance: 0.6pF to 0.75pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NUP1301,215 is a part of NUP1 series ESD protection array. It has an operating temperature ranging from - 40 °C to 85 °C and is availabl in SOT-23 package.

Ultra low capacitance ElectroStatic Discharge (ESD) protection array in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect one signal line in rail-to-rail configuration from the damage caused by ESD and other transients.

Features:

  • ESD protection of one signal line
  • Ultra low diode capacitance: Cd = 0.6 pF
  • Very low reverse leakage current: less than or equal 30 nA
  • ESD protection up to 30 kV
  • IEC 61000-4-2; level 4
  • IEC 61000-4-5; IPP = 11 A at tp = 8/20 ms
  • AEC-Q101 qualified

Applications:

  • Telecommunication networks
  • Video line protection
  • Microcontroller protection
  • I2C-bus protection
  • Antenna power supply
  • Analog audio
  • Class-D amplifier

 

 

Pricing Section
Global Stock:
360,000
Germany (Online Only):
360,000
867,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.90
USD
Quantity
Web Price
3,000
$0.0373
9,000
$0.0359
15,000
$0.0352
30,000
$0.0344
60,000+
$0.0331
Product Variant Information section