
Manufacturer Part #
MMAD1106-LF-T7
MMAD Series 50 V 5 pF Low Capacitance Multi-line Steering Diode Array - SOIC-14
Product Specification Section
ProTek Devices MMAD1106-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices MMAD1106-LF-T7 - Technical Attributes
Attributes Table
Directional: | Uni-Directional |
Capacitance: | 5pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount