text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT36C-E3-08

GSOT36C Series 1.2 V 600 pF Surface Mount Two-Line ESD-Protection - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Vishay GSOT36C-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 1.2V
Breakdown Voltage-Max: 39V
Capacitance: 600pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.40
USD
Quantity
Web Price
3,000
$0.0568
9,000
$0.0546
15,000
$0.0537
45,000
$0.0517
75,000+
$0.05
Product Variant Information section