text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT12C-G3-08

ESD PROTECTION DIODE SOT23-G3 - Tape and Reel (Alt GSOT12C-G3-08)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSOT12C-G3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 26V
Breakdown Voltage-Max: 16.5V
Breakdown Voltage-Min: 13.5V
Standoff Voltage: 12V
Capacitance: 50pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30V
Rated Power: 312W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.50
USD
Quantity
Web Price
15,000
$0.0647
30,000
$0.0632
45,000
$0.0624
60,000
$0.0617
75,000+
$0.0599
Product Variant Information section