
Manufacturer Part #
GBLC08CI-LF-T7
GBLC Series 250 W 8 V 13.4 Vcl Ultra Low Capacitance TVS Array - SOD-323
Product Specification Section
ProTek Devices GBLC08CI-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices GBLC08CI-LF-T7 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional/Bi-Directional |
Clamping Voltage-Max: | 13.4V |
Breakdown Voltage-Min: | 8.5V |
Standoff Voltage: | 8V |
Capacitance: | 67pF |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount