text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EGCA50AV

EZAEGCA Series 0805 500 V 0.25 pF Bi-Directional SMT ESD Suppressor Array

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EZA-EGCA50AV - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 100V
Standoff Voltage: 100V
Capacitance: 0.25pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,725.00
USD
Quantity
Unit Price
5,000+
$0.345
Product Variant Information section