Manufacturer Part #
EZA-EG2A50AX
EZAEG Series 100 Vcl 0.05 pF 0402 Surface Mount ESD Suppressor
Product Specification Section
Panasonic EZA-EG2A50AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EZA-EG2A50AX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Clamping Voltage-Max: | 100V |
Capacitance: | 0.05pF |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0847
20,000
$0.0833
30,000
$0.0825
40,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount