EZA-EG2A50AX in Reel by Panasonic Industry | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EZA-EG2A50AX

EZAEG Series 100 Vcl 0.05 pF 0402 Surface Mount ESD Suppressor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Panasonic Industry EZA-EG2A50AX - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 100V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$874.00
USD
Quantity
Unit Price
10,000
$0.0874
20,000
$0.0859
30,000
$0.0851
40,000+
$0.084