text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDR0502BT1G

ESDR0502B Series 15 V 0.5 pF Surface Mount Transient Voltage Suppressor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2432
Product Specification Section
onsemi ESDR0502BT1G - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 5.8V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.90
USD
Quantity
Unit Price
3,000
$0.0623
9,000
$0.0607
12,000
$0.0603
30,000
$0.059
45,000+
$0.0578