ESDAVLC8-1BU2 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAVLC8-1BU2

ESDAVLC8 Series 8.5 V 5 pF Bi Directional Single Line Transil™ TVS Diode -ST0201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDAVLC8-1BU2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Min: 8.5V
Standoff Voltage: 3V
Capacitance: 5pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.001µA
Peak Output Current: 1.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$315.00
USD
Quantity
Unit Price
15,000
$0.021
30,000
$0.0207
45,000
$0.0205
75,000
$0.0203
150,000+
$0.0198