ESDAVLC12-1BV2 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAVLC12-1BV2

ESDAVLC12 Series 12 V 7 pF Bi-Directional SMT ESD Protection TVS Diode - ST01005

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1525
Product Specification Section
STMicroelectronics ESDAVLC12-1BV2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Min: 12V
Standoff Voltage: 10.5V
Capacitance: 7pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 70nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
6,000
$0.255
10,000+
$0.25
Product Variant Information section