ESDARF02-1BU2 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDARF02-1BU2

ESDA Series 0201 30 Vcl 0.24 pF Bi-Directional SMT TVS Diode ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
STMicroelectronics ESDARF02-1BU2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3V
Capacitance: 0.24pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±20kV
Leakage Current: 70nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$1,086.00
USD
Quantity
Unit Price
15,000
$0.0724
30,000
$0.0712
45,000+
$0.07
Product Variant Information section