Manufacturer Part #
ESDALC6V1P6
ESDALC Series 4 Channel 6.1V Uni-Directional Transil™ ESD Protection - SOT-666IP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1946 |
Product Specification Section
STMicroelectronics ESDALC6V1P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDALC6V1P6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 7.2V |
Standoff Voltage: | 3V |
Capacitance: | 7.5pF |
Operating Temp Range: | -40°C to +150°C |
ESD Voltage-Max: | ±20kV |
Leakage Current: | 0.1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
494
Germany (Online Only):
494
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.345
15
$0.27
75
$0.23
300
$0.192
1,500+
$0.149
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0606 / Stock: 159,000 Qty: 3,000+$0.0606 Stock: 159,000
- Reel Qty: 9,000+ / Unit Price: $0.0924 / Stock: 0 Qty: 3,000+$0.0924 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.0606 / Stock: 0 Qty: 3,000+$0.0606 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0924 / Stock: 0 Qty: 3,000+$0.0924 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0606 / Stock: 0 Qty: 3,000+$0.0606 Stock: 0
Package Qty:
3000 per
Package Style:
SOT-666
Mounting Method:
Surface Mount