Manufacturer Part #
ESDA6V1SC6
ESDA Series 4 Channel 6.1V 190 pF SMT Uni-Directional Transil™ Array - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDA6V1SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA6V1SC6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 7.2V |
Standoff Voltage: | 5.25V |
Capacitance: | 190pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | 30kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0755
9,000
$0.0727
15,000
$0.0714
45,000
$0.0687
75,000+
$0.0664
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0742 / Stock: 741,000 Qty: 3,000+$0.0742 Stock: 741,000
- Reel Qty: 9,000+ / Web Price: $0.0755 / Stock: 0 Qty: 3,000+$0.0755 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.0755 / Stock: 0 Qty: 3,000+$0.0755 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0755 / Stock: 1,272,000 Qty: 3,000+$0.0755 Stock: 1,272,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount