ESDA6V1LY in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1LY

ESD Suppressor TVS 5.2V Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
STMicroelectronics ESDA6V1LY - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Breakdown Voltage-Max: 7.2V
Breakdown Voltage-Min: 6.1V
Standoff Voltage: 5.25V
Capacitance: 140pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 300W
Leakage Current: 20µA
Peak Output Current: 18A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.30
USD
Quantity
Unit Price
3,000
$0.0701
9,000
$0.0684
12,000
$0.0679
30,000
$0.0665
45,000+
$0.065
Product Variant Information section