text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1-5W6

ESDA Series 5 Channel 6.1 V 50 pF SMT Uni-Directional Transil Array - SOT-323-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDA6V1-5W6 - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Capacitance: 50pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-323-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.80
USD
Quantity
Web Price
3,000
$0.0845
9,000
$0.0812
15,000
$0.0798
30,000
$0.0778
60,000+
$0.0749