ESDA5-1F4 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA5-1F4

ESD Suppressors / TVS Diodes Low clamping, Single Line Unidirectional ESD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
STMicroelectronics ESDA5-1F4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 9V
Breakdown Voltage-Min: 5.8V
Standoff Voltage: 5.5V
Capacitance: 110pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 100nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$315.00
USD
Quantity
Unit Price
15,000
$0.021
30,000
$0.0206
45,000
$0.0205
75,000
$0.0202
150,000+
$0.0198
Product Variant Information section