text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA14V2SC6

ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6

Product Specification Section
STMicroelectronics ESDA14V2SC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Min: 14.2V
Standoff Voltage: 12V
Capacitance: 100pF
Operating Temp Range: -40°C to +125°C
Rated Power: 400W
Leakage Current: 5µA
Peak Output Current: 14A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
732,000
Germany (Online Only):
732,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.40
USD
Quantity
Web Price
3,000
$0.0648
6,000
$0.0631
12,000
$0.0615
15,000
$0.061
45,000+
$0.058