Manufacturer Part #
ESDA14V2SC6
ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2308 |
Product Specification Section
STMicroelectronics ESDA14V2SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA14V2SC6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 35V |
Breakdown Voltage-Min: | 14.2V |
Standoff Voltage: | 12V |
Capacitance: | 100pF |
Operating Temp Range: | -40°C to +125°C |
Rated Power: | 400W |
Leakage Current: | 5µA |
Peak Output Current: | 14A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0737
9,000
$0.0709
15,000
$0.0696
30,000
$0.0679
60,000+
$0.0653
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0648 / Stock: 732,000 Qty: 3,000+$0.0648 Stock: 732,000
- Reel Qty: 15,000+ / Web Price: $0.0737 / Stock: 0 Qty: 3,000+$0.0737 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0737 / Stock: 3,000 Qty: 3,000+$0.0737 Stock: 3,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0737 / Stock: 6,000 Qty: 3,000+$0.0737 Stock: 6,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount