Manufacturer Part #
ESDA14V2L
ESDA Series 2 Channel 14.2 V 90 pF SMT Uni-Directional Transil™ Array - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ESDA14V2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA14V2L - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 15.8V |
Breakdown Voltage-Min: | 14.2V |
Standoff Voltage: | 12V |
Capacitance: | 90pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | ±25kV |
Leakage Current: | 5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0399
9,000
$0.0384
15,000
$0.0378
60,000
$0.036
90,000+
$0.0349
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0329 / Stock: 738,000 Qty: 3,000+$0.0329 Stock: 738,000
- ReelSelected Variant Qty: 24,000+ / Web Price: $0.0399 / Stock: 0 Qty: 3,000+$0.0399 Stock: 0
- Reel Qty: 24,000+ / Web Price: $0.0329 / Stock: 0 Qty: 3,000+$0.0329 Stock: 0
- Reel Qty: 24,000+ / Web Price: $0.0399 / Stock: 0 Qty: 3,000+$0.0399 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount