ESD9C5.0ST5G in Reel by onsemi | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9C5.0ST5G

ESD9C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
onsemi ESD9C5.0ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 11V
Standoff Voltage: 5V
Capacitance: 6.2pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 150mW
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
76,202
Factory Lead Time:
5 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.60
USD
Quantity
Unit Price
8,000
$0.0362
16,000
$0.0357
24,000
$0.0354
40,000
$0.0349
80,000+
$0.0341
Product Variant Information section