text.skipToContent text.skipToNavigation
Product Specification Section
onsemi ESD9B5.0ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Max: 7.8V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Features & Applications

The ESD9B Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.

Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.

Features:

  • Low Capacitance 15 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039″ x 0.024″ (1.0 mm x 0.60 mm)
  • Low Body Height: 0.016″ (0.4 mm)
  • Stand-off Voltage: 5.0 V
  • Low Leakage
  • Response Time is < 1 ns
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
48000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.20
USD
Quantity
Unit Price
8,000
$0.0159
24,000
$0.0156
40,000
$0.0154
120,000
$0.0151
200,000+
$0.0147