text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7C5.0DT5G

ESD7C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOT-723

Product Specification Section
onsemi ESD7C5.0DT5G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 11V
Capacitance: 6.2pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Features & Applications

The ESD7C3.3DT5G Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium.

Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Features:

  • Low Capacitance 6.2 pF to 13 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions:
  • 0.047” x 0.047” (1.20 mm x 1.20 mm)
  • Low Body Height: 0.020″ (0.5 mm)
  • Stand-off Voltage: 3.3 V, 5 V
  • Low Leakage
  • Response Time < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • These are Pb-Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,049.60
USD
Quantity
Unit Price
8,000
$0.0667
16,000
$0.0656
24,000
$0.065
32,000
$0.0646
40,000+
$0.0632