ESD7181MUT5G in Reel by onsemi | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7181MUT5G

ESD7181 Series 18.5 V 0.3 pF SMT ESD Protection Diode - X3DFN-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi ESD7181MUT5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Max: 35V
Breakdown Voltage-Min: 20.5V
Standoff Voltage: 18.5V
Capacitance: 0.3pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 1nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,072.00
USD
Quantity
Unit Price
10,000
$0.0544
20,000
$0.0536
30,000
$0.0531
40,000
$0.0527
50,000+
$0.0516