text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7008MUTAG

ESD Suppressor Diode Arrays 5V Automotive 18-Pin UDFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD7008MUTAG - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.5V
Capacitance: 0.12pF
Operating Temp Range: -55°C to +125°C
Peak Output Current: 1A
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section