text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD3V3D5-TP

ESD3V3D5 Series 5 V 105 pF Uni-Directional ESD Protection - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Micro Commercial Components ESD3V3D5-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 9.4V
Breakdown Voltage-Max: 5V
Capacitance: 105pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
48,000
Germany (Online Only):
8,000
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
8,000
$0.02
24,000
$0.0195
40,000
$0.0193
80,000
$0.019
160,000+
$0.0186
Product Variant Information section