text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD12VD3-TP

ESD12VD3 Series 22 V 150 pF Surface Mount ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components ESD12VD3-TP - Technical Attributes
Attributes Table
No of Channels: 1
Clamping Voltage-Max: 22V
Breakdown Voltage-Max: 15.75V
Breakdown Voltage-Min: 13.3V
Standoff Voltage: 12V
Capacitance: 150pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 200mW
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.30
USD
Quantity
Unit Price
3,000
$0.0631
9,000
$0.0615
12,000
$0.061
30,000
$0.0598
45,000+
$0.0585
Product Variant Information section