ECLAMP2410P.TCT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2410P.TCT

ECLAMP2410P Series 12 pF Bi-Directional SMT ESD Protection Device - SLP4016P16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Semtech ECLAMP2410P.TCT - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Standoff Voltage: 5V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-4016P16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000+
$0.535