Manufacturer Part #
DESD2CAN2SOQ-7
DESD2CAN2SOQ Series 25.4 V 5 A CAN BUS ESD Protection Diode - SOT-23-3
Product Specification Section
Diodes Incorporated DESD2CAN2SOQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DESD2CAN2SOQ-7 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 34V |
Breakdown Voltage-Max: | 30.3V |
Breakdown Voltage-Min: | 25.4V |
Capacitance: | 25pF |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0975
9,000
$0.0937
12,000
$0.0928
30,000
$0.0897
45,000+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount