DESD1CAN2SOQ-7 in Reel by Diodes Incorporated | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD1CAN2SOQ-7

DESD1CAN Series 30.3 V 11pF Bi-Directional CAN BUS ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Diodes Incorporated DESD1CAN2SOQ-7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 30.3V
Breakdown Voltage-Min: 25.4V
Standoff Voltage: 24V
Capacitance: 11pF
Operating Temp Range: -65°C to +150°C
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,104,000
USA:
1,104,000
On Order:
0
Factory Stock:Factory Stock:
5,520,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.70
USD
Quantity
Unit Price
3,000
$0.0849
6,000
$0.0835
12,000
$0.0821
15,000
$0.0817
45,000+
$0.079
Product Variant Information section