Manufacturer Part #
CM1293A-04SO
4 Channel 2 pF 9.9 Vcl Uni-Directional ESD Protection Array - SC-74-6
Product Specification Section
onsemi CM1293A-04SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CM1293A-04SO - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 9.9V |
Breakdown Voltage-Min: | 7.3V |
Capacitance: | 2pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
15,000
$0.0313
60,000
$0.0303
90,000+
$0.0297
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount