Manufacturer Part #
BAT54KFILM
BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
STMicroelectronics BAT54KFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT54KFILM - Technical Attributes
Attributes Table
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54KFILM is a part of BAT54 Series 300 mA 0.9 V Small signal Schottky diodes.
It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOD-523 package.
Features:
- Low conduction and reverse losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
Pricing Section
Global Stock:
714,000
Germany (Online Only):
714,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0277
15,000
$0.0274
30,000
$0.027
60,000+
$0.0263
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0285 / Stock: 714,000 Qty: 3,000+$0.0285 Stock: 714,000
- Reel Qty: 3,000+ / Unit Price: $0.0283 / Stock: 0 Qty: 3,000+$0.0283 Stock: 0
- Reel Qty: 33,000+ / Unit Price: $0.0285 / Stock: 0 Qty: 3,000+$0.0285 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0283 / Stock: 15,000 Qty: 3,000+$0.0283 Stock: 15,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount