Manufacturer Part #
BAT54FILM
BAT54 Series 40 V 300 mA Surface Mount Small Signal Schottky Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BAT54FILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT54FILM - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAT54FILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0301
9,000
$0.029
15,000
$0.0285
45,000
$0.0274
75,000+
$0.0265
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Web Price: $0.0301 / Stock: 0 Qty: 3,000+$0.0301 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0306 / Stock: 882,000 Qty: 3,000+$0.0306 Stock: 882,000
- Reel Qty: 3,000+ / Web Price: $0.0301 / Stock: 21,000 Qty: 3,000+$0.0301 Stock: 21,000
- ReelSelected Variant Qty: 36,000+ / Web Price: $0.0301 / Stock: 0 Qty: 3,000+$0.0301 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount