Manufacturer Part #
BAT41ZFILM
BAT41 Series 200 mA 1 V Schottky Diode Surface Mount - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2441 |
Product Specification Section
STMicroelectronics BAT41ZFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT41ZFILM - Technical Attributes
Attributes Table
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The BAT41ZFILM is a Low Capacitance Small Signal 200 mA 1 V Schottky Diode and it is available in a SOD-123 package.
This series is specially suited for switching mode with low IR losses.
Features:
- Low leakage current losses
- Negligible switching losses
- Low forward and reverse recovery times
- Surface mount device
- Low capacitance diode
- Extremely fast switching
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0372
9,000
$0.0362
12,000
$0.036
30,000
$0.0352
45,000+
$0.0345
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0372 / Stock: 9,000 Qty: 3,000+$0.0372 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0372 / Stock: 9,000 Qty: 3,000+$0.0372 Stock: 9,000
- Reel Qty: 15,000+ / Unit Price: $0.0372 / Stock: 0 Qty: 3,000+$0.0372 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0322 / Stock: 369,000 Qty: 3,000+$0.0322 Stock: 369,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount