587B302 in Bulk by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

587B302

587B Series 240 V 30 A 800 Vcl AC Power Line Surge Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 587B302 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 800V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$1,166.10
USD
Quantity
Unit Price
1
$116.61
20
$115.60
30
$115.02
40+
$114.29
Product Variant Information section