

Manufacturer Part #
587B101LP
587B101LP Series 120 V AC 10 A Low Profile Power Line Surge Suppressor - DIP-16
Product Specification Section
ProTek Devices 587B101LP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 587B101LP - Technical Attributes
Attributes Table
Directional: | Uni-Directional |
Clamping Voltage-Max: | 32.9V |
Breakdown Voltage-Max: | 13.3V |
Capacitance: | 440pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$96.26
3
$95.08
10
$93.79
20
$93.06
40+
$91.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
DIP-16
Mounting Method:
Through Hole